Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-6025BG68-270-434Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN1188
Product RangeCFM-60BG68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 176+ | $17.180 |
| 250+ | $16.840 |
Price for:Each
Minimum: 176
Multiple: 176
$3,023.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6025BG68-270-434Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN1188
Product RangeCFM-60BG68 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM29.8CFM
Noise Rating43.4dBA
Power Rating6W
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating250mA
IP RatingIP68
Air Flow - m3/min0.844m³/min
Static Pressure0.58Inch-H2O
Product RangeCFM-60BG68 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
43.4dBA
Rated Speed
7000rpm
Current Rating
250mA
Air Flow - m3/min
0.844m³/min
Product Range
CFM-60BG68 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
29.8CFM
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.58Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
