Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-6020C-240-320Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1058
Product RangeCFM-60C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 224+ | $6.160 |
| 250+ | $6.040 |
| 500+ | $5.910 |
| 1000+ | $5.790 |
Price for:Each
Minimum: 224
Multiple: 224
$1,379.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6020C-240-320Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1058
Product RangeCFM-60C Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Bearing TypeomniCOOL
Air Flow - CFM19.77CFM
Noise Rating25.8dBA
Power Rating1.44W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.56m³/min
Static Pressure0.16Inch-H2O
Product RangeCFM-60C Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
omniCOOL
Noise Rating
25.8dBA
Rated Speed
4000rpm
Current Rating
60mA
Air Flow - m3/min
0.56m³/min
Product Range
CFM-60C Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
19.77CFM
Power Rating
1.44W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.16Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
