Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-6015V-154-362-20Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN1018
Product RangeCFM-60V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 200+ | $8.910 |
Price for:Each
Minimum: 200
Multiple: 200
$1,782.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6015V-154-362-20Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN1018
Product RangeCFM-60V Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeomniCOOL
Air Flow - CFM30.4CFM
Noise Rating36.2dBA
Power Rating2.56W
Rated Speed5400rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating213mA
IP Rating-
Air Flow - m3/min0.861m³/min
Static Pressure0.22Inch-H2O
Product RangeCFM-60V Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
omniCOOL
Noise Rating
36.2dBA
Rated Speed
5400rpm
Current Rating
213mA
Air Flow - m3/min
0.861m³/min
Product Range
CFM-60V Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
30.4CFM
Power Rating
2.56W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.22Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
