Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-5020B-145-323-20Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN0898
Product RangeCFM-50B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 300+ | $9.430 |
Price for:Each
Minimum: 300
Multiple: 300
$2,829.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-5020B-145-323-20Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN0898
Product RangeCFM-50B Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM12.14CFM
Noise Rating32.3dBA
Power Rating1.44W
Rated Speed45000rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating120mA
IP Rating-
Air Flow - m3/min0.344m³/min
Static Pressure0.13Inch-H2O
Product RangeCFM-50B Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Noise Rating
32.3dBA
Rated Speed
45000rpm
Current Rating
120mA
Air Flow - m3/min
0.344m³/min
Product Range
CFM-50B Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
12.14CFM
Power Rating
1.44W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.13Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
