Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-5015V-161-330Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN0886
Product RangeCFM-50V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $5.470 |
| 2500+ | $5.400 |
| 5000+ | $5.320 |
Price for:Each
Minimum: 1000
Multiple: 1000
$5,470.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-5015V-161-330Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN0886
Product RangeCFM-50V Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15mm
Bearing TypeomniCOOL
Air Flow - CFM17CFM
Noise Rating33dBA
Power Rating920mW
Rated Speed6100rpm
Power Connection Type2 Lead Wires
Current Rating76mA
IP Rating-
Air Flow - m3/min0.481m³/min
Static Pressure0.23Inch-H2O
Product RangeCFM-50V Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
50mm
Bearing Type
omniCOOL
Noise Rating
33dBA
Rated Speed
6100rpm
Current Rating
76mA
Air Flow - m3/min
0.481m³/min
Product Range
CFM-50V Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
17CFM
Power Rating
920mW
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.23Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
