Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-4028BG-1250-617Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN0768
Product RangeCFM-40BG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 225+ | $16.880 |
| 250+ | $16.540 |
Price for:Each
Minimum: 225
Multiple: 225
$3,798.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4028BG-1250-617Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN0768
Product RangeCFM-40BG Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM30.48CFM
Noise Rating61.7dBA
Power Rating17.52W
Rated Speed25000rpm
Power Connection Type2 Lead Wires
Current Rating1.46A
IP Rating-
Air Flow - m3/min0.863m³/min
Static Pressure3.82Inch-H2O
Product RangeCFM-40BG Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
61.7dBA
Rated Speed
25000rpm
Current Rating
1.46A
Air Flow - m3/min
0.863m³/min
Product Range
CFM-40BG Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
30.48CFM
Power Rating
17.52W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
3.82Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
