Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-4020CF-035-114-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0701
Product RangeCFM-40CF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 200+ | $6.570 |
| 400+ | $6.400 |
Price for:Each
Minimum: 200
Multiple: 200
$1,314.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4020CF-035-114-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0701
Product RangeCFM-40CF Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeomniCOOL
Air Flow - CFM4.38CFM
Noise Rating11.4dBA
Power Rating450mW
Rated Speed3500rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating90mA
IP Rating-
Air Flow - m3/min0.124m³/min
Static Pressure0.06Inch-H2O
Product RangeCFM-40CF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
omniCOOL
Noise Rating
11.4dBA
Rated Speed
3500rpm
Current Rating
90mA
Air Flow - m3/min
0.124m³/min
Product Range
CFM-40CF Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
4.38CFM
Power Rating
450mW
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.06Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
