Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-4020BG-1140-462-20Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN0692
Product RangeCFM-40BG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 300+ | $14.850 |
| 500+ | $14.550 |
Price for:Each
Minimum: 300
Multiple: 300
$4,455.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4020BG-1140-462-20Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN0692
Product RangeCFM-40BG Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM17.52CFM
Noise Rating46.2dBA
Power Rating3.96W
Rated Speed14000rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating330mA
IP Rating-
Air Flow - m3/min0.496m³/min
Static Pressure0.89Inch-H2O
Product RangeCFM-40BG Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
46.2dBA
Rated Speed
14000rpm
Current Rating
330mA
Air Flow - m3/min
0.496m³/min
Product Range
CFM-40BG Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
17.52CFM
Power Rating
3.96W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.89Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
