Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-4015B-2105-365Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN0610
Product RangeCFM-40B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 480+ | $11.670 |
Price for:Each
Minimum: 480
Multiple: 480
$5,601.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4015B-2105-365Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN0610
Product RangeCFM-40B Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth15.1mm
Bearing TypeBall Bearing
Air Flow - CFM12.14CFM
Noise Rating36.5dBA
Power Rating4.08W
Rated Speed10500rpm
Power Connection Type2 Lead Wires
Current Rating170mA
IP Rating-
Air Flow - m3/min0.344m³/min
Static Pressure0.56Inch-H2O
Product RangeCFM-40B Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
36.5dBA
Rated Speed
10500rpm
Current Rating
170mA
Air Flow - m3/min
0.344m³/min
Product Range
CFM-40B Series
Fan Frame Type
Square
External Depth
15.1mm
Air Flow - CFM
12.14CFM
Power Rating
4.08W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.56Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
