Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-4010V-185-314-20Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN0594
Product RangeCFM-40V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $6.590 |
| 2500+ | $6.460 |
| 5000+ | $6.330 |
Price for:Each
Minimum: 1200
Multiple: 1200
$7,908.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4010V-185-314-20Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN0594
Product RangeCFM-40V Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeomniCOOL
Air Flow - CFM9.9CFM
Noise Rating31.4dBA
Power Rating1.22W
Rated Speed8500rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating101mA
IP Rating-
Air Flow - m3/min0.28m³/min
Static Pressure0.25Inch-H2O
Product RangeCFM-40V Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
omniCOOL
Noise Rating
31.4dBA
Rated Speed
8500rpm
Current Rating
101mA
Air Flow - m3/min
0.28m³/min
Product Range
CFM-40V Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
9.9CFM
Power Rating
1.22W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.25Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
