Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-4010V-150-157Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN0586
Product RangeCFM-40V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $5.750 |
Price for:Each
Minimum: 1200
Multiple: 1200
$6,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4010V-150-157Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN0586
Product RangeCFM-40V Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeomniCOOL
Air Flow - CFM5.4CFM
Noise Rating15.7dBA
Power Rating460mW
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating38mA
IP Rating-
Air Flow - m3/min0.153m³/min
Static Pressure0.09Inch-H2O
Product RangeCFM-40V Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
omniCOOL
Noise Rating
15.7dBA
Rated Speed
5000rpm
Current Rating
38mA
Air Flow - m3/min
0.153m³/min
Product Range
CFM-40V Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
5.4CFM
Power Rating
460mW
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.09Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
