Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-4010C-150-195Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0564
Product RangeCFM-40C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $7.720 |
| 500+ | $7.240 |
| 1000+ | $6.870 |
Price for:Each
Minimum: 400
Multiple: 400
$3,088.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4010C-150-195Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0564
Product RangeCFM-40C Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10.5mm
Bearing TypeomniCOOL
Air Flow - CFM4.22CFM
Noise Rating19.5dBA
Power Rating600mW
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating50mA
IP Rating-
Air Flow - m3/min0.119m³/min
Static Pressure0.07Inch-H2O
Product RangeCFM-40C Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
omniCOOL
Noise Rating
19.5dBA
Rated Speed
5000rpm
Current Rating
50mA
Air Flow - m3/min
0.119m³/min
Product Range
CFM-40C Series
Fan Frame Type
Square
External Depth
10.5mm
Air Flow - CFM
4.22CFM
Power Rating
600mW
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.07Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
