Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-4010B-065-251-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0533
Product RangeCFM-40B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 400+ | $8.150 |
| 500+ | $7.990 |
Price for:Each
Minimum: 400
Multiple: 400
$3,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4010B-065-251-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0533
Product RangeCFM-40B Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10.5mm
Bearing TypeBall Bearing
Air Flow - CFM5.49CFM
Noise Rating25.1dBA
Power Rating850mW
Rated Speed6500rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating170mA
IP Rating-
Air Flow - m3/min0.155m³/min
Static Pressure0.11Inch-H2O
Product RangeCFM-40B Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
25.1dBA
Rated Speed
6500rpm
Current Rating
170mA
Air Flow - m3/min
0.155m³/min
Product Range
CFM-40B Series
Fan Frame Type
Square
External Depth
10.5mm
Air Flow - CFM
5.49CFM
Power Rating
850mW
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
0.11Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
