Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-4010-13-10Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.16AN0525
Product RangeCFM-40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $8.840 |
| 2500+ | $8.660 |
| 5000+ | $8.490 |
Price for:Each
Minimum: 1000
Multiple: 1000
$8,840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4010-13-10Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.16AN0525
Product RangeCFM-40 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10.6mm
Bearing TypeBall Bearing
Air Flow - CFM10CFM
Noise Rating37dBA
Power Rating1.56W
Rated Speed8300rpm
Power Connection Type4 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min0.283m³/min
Static Pressure0.29Inch-H2O
Product RangeCFM-40 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
8300rpm
Current Rating
100mA
Air Flow - m3/min
0.283m³/min
Product Range
CFM-40 Series
Fan Frame Type
Square
External Depth
10.6mm
Air Flow - CFM
10CFM
Power Rating
1.56W
Power Connection Type
4 Lead Wires
IP Rating
-
Static Pressure
0.29Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
