Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-3510BF-190-277-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0493
Product RangeCFM-35BF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 200+ | $10.120 |
Price for:Each
Minimum: 200
Multiple: 200
$2,024.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-3510BF-190-277-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0493
Product RangeCFM-35BF Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size35mm
External Depth10.3mm
Bearing TypeBall Bearing
Air Flow - CFM5.9CFM
Noise Rating27.7dBA
Power Rating840mW
Rated Speed9000rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.167m³/min
Static Pressure0.17Inch-H2O
Product RangeCFM-35BF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
35mm
Bearing Type
Ball Bearing
Noise Rating
27.7dBA
Rated Speed
9000rpm
Current Rating
70mA
Air Flow - m3/min
0.167m³/min
Product Range
CFM-35BF Series
Fan Frame Type
Square
External Depth
10.3mm
Air Flow - CFM
5.9CFM
Power Rating
840mW
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.17Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
