Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-3007CF-0110-320-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0464
Product RangeCFM-30CF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 200+ | $7.170 |
| 250+ | $7.160 |
| 500+ | $7.150 |
| 1000+ | $7.140 |
Price for:Each
Minimum: 200
Multiple: 200
$1,434.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-3007CF-0110-320-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0464
Product RangeCFM-30CF Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth7.5mm
Bearing TypeomniCOOL
Air Flow - CFM3.64CFM
Noise Rating32dBA
Power Rating800mW
Rated Speed11000rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating160mA
IP Rating-
Air Flow - m3/min0.103m³/min
Static Pressure0.21Inch-H2O
Product RangeCFM-30CF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
30mm
Bearing Type
omniCOOL
Noise Rating
32dBA
Rated Speed
11000rpm
Current Rating
160mA
Air Flow - m3/min
0.103m³/min
Product Range
CFM-30CF Series
Fan Frame Type
Square
External Depth
7.5mm
Air Flow - CFM
3.64CFM
Power Rating
800mW
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
0.21Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
