Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-2510B-070-140Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0451
Product RangeCFM-25B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $10.990 |
| 500+ | $10.310 |
| 1000+ | $9.780 |
Price for:Each
Minimum: 400
Multiple: 400
$4,396.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-2510B-070-140Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0451
Product RangeCFM-25B Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM1.35CFM
Noise Rating14.1dBA
Power Rating400mW
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min0.038m³/min
Static Pressure0.06Inch-H2O
Product RangeCFM-25B Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
25mm
Bearing Type
Ball Bearing
Noise Rating
14.1dBA
Rated Speed
7000rpm
Current Rating
80mA
Air Flow - m3/min
0.038m³/min
Product Range
CFM-25B Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
1.35CFM
Power Rating
400mW
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.06Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
