Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-2510B-0130-275Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0448
Product RangeCFM-25B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 400+ | $10.760 |
| 500+ | $10.150 |
Price for:Each
Minimum: 400
Multiple: 400
$4,304.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-2510B-0130-275Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0448
Product RangeCFM-25B Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM2.51CFM
Noise Rating27.5dBA
Power Rating750mW
Rated Speed13000rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating150mA
IP Rating-
Air Flow - m3/min0.071m³/min
Static Pressure0.22Inch-H2O
Product RangeCFM-25B Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
25mm
Bearing Type
Ball Bearing
Noise Rating
27.5dBA
Rated Speed
13000rpm
Current Rating
150mA
Air Flow - m3/min
0.071m³/min
Product Range
CFM-25B Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
2.51CFM
Power Rating
750mW
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
0.22Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CFM-2510B-0130-275
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
