Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-2507CF-1140-313-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0441
Product RangeCFM-25CF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 600+ | $6.120 |
| 1000+ | $6.000 |
Price for:Each
Minimum: 600
Multiple: 600
$3,672.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-2507CF-1140-313-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0441
Product RangeCFM-25CF Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth7mm
Bearing TypeomniCOOL
Air Flow - CFM3.09CFM
Noise Rating31.4dBA
Power Rating1.32W
Rated Speed14000rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating110mA
IP Rating-
Air Flow - m3/min0.087m³/min
Static Pressure0.25Inch-H2O
Product RangeCFM-25CF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
25mm
Bearing Type
omniCOOL
Noise Rating
31.4dBA
Rated Speed
14000rpm
Current Rating
110mA
Air Flow - m3/min
0.087m³/min
Product Range
CFM-25CF Series
Fan Frame Type
Square
External Depth
7mm
Air Flow - CFM
3.09CFM
Power Rating
1.32W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
0.25Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
