Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-2010CF-1120-217-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0420
Product RangeCFM-20CF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 240+ | $8.760 |
| 250+ | $8.580 |
| 500+ | $8.410 |
Price for:Each
Minimum: 240
Multiple: 240
$2,102.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-2010CF-1120-217-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0420
Product RangeCFM-20CF Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size20mm
External Depth10.3mm
Bearing TypeomniCOOL
Air Flow - CFM1.1CFM
Noise Rating21.65dBA
Power Rating60mW
Rated Speed12000rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating50mA
IP Rating-
Air Flow - m3/min0.031m³/min
Static Pressure0.12Inch-H2O
Product RangeCFM-20CF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
20mm
Bearing Type
omniCOOL
Noise Rating
21.65dBA
Rated Speed
12000rpm
Current Rating
50mA
Air Flow - m3/min
0.031m³/min
Product Range
CFM-20CF Series
Fan Frame Type
Square
External Depth
10.3mm
Air Flow - CFM
1.1CFM
Power Rating
60mW
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
0.12Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
