Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-2010CF-0170-292Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0412
Product RangeCFM-20CF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.370 |
| 250+ | $10.530 |
| 500+ | $9.880 |
| 1000+ | $9.370 |
Price for:Each
Minimum: 240
Multiple: 240
$2,728.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-2010CF-0170-292Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0412
Product RangeCFM-20CF Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size20mm
External Depth10.3mm
Bearing TypeomniCOOL
Air Flow - CFM1.56CFM
Noise Rating29.22dBA
Power Rating600mW
Rated Speed17000rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min0.044m³/min
Static Pressure0.24Inch-H2O
Product RangeCFM-20CF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
20mm
Bearing Type
omniCOOL
Noise Rating
29.22dBA
Rated Speed
17000rpm
Current Rating
120mA
Air Flow - m3/min
0.044m³/min
Product Range
CFM-20CF Series
Fan Frame Type
Square
External Depth
10.3mm
Air Flow - CFM
1.56CFM
Power Rating
600mW
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.24Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
