Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-2006CF-0150-277-20Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN0395
Product RangeCFM-20CF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 240+ | $9.030 |
Price for:Each
Minimum: 240
Multiple: 240
$2,167.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-2006CF-0150-277-20Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN0395
Product RangeCFM-20CF Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size19.9mm
External Depth6.5mm
Bearing TypeomniCOOL
Air Flow - CFM0.82CFM
Noise Rating27.75dBA
Power Rating650mW
Rated Speed15000rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating130mA
IP Rating-
Air Flow - m3/min0.023m³/min
Static Pressure0.14Inch-H2O
Product RangeCFM-20CF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
19.9mm
Bearing Type
omniCOOL
Noise Rating
27.75dBA
Rated Speed
15000rpm
Current Rating
130mA
Air Flow - m3/min
0.023m³/min
Product Range
CFM-20CF Series
Fan Frame Type
Square
External Depth
6.5mm
Air Flow - CFM
0.82CFM
Power Rating
650mW
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.14Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
