Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-2006CF-0100-189Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN0391
Product RangeCFM-20CF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 240+ | $6.930 |
| 480+ | $6.750 |
Price for:Each
Minimum: 240
Multiple: 240
$1,663.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-2006CF-0100-189Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN0391
Product RangeCFM-20CF Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size19.9mm
External Depth6.5mm
Bearing TypeomniCOOL
Air Flow - CFM0.55CFM
Noise Rating18.9dBA
Power Rating250mW
Rated Speed10000rpm
Power Connection Type2 Lead Wires
Current Rating50mA
IP Rating-
Air Flow - m3/min0.016m³/min
Static Pressure0.06Inch-H2O
Product RangeCFM-20CF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
19.9mm
Bearing Type
omniCOOL
Noise Rating
18.9dBA
Rated Speed
10000rpm
Current Rating
50mA
Air Flow - m3/min
0.016m³/min
Product Range
CFM-20CF Series
Fan Frame Type
Square
External Depth
6.5mm
Air Flow - CFM
0.55CFM
Power Rating
250mW
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.06Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
