Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFFA-800Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN0174
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 300+ | $2.670 |
| 10000+ | $2.580 |
| 25000+ | $2.530 |
Price for:Each
Minimum: 300
Multiple: 300
$801.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFFA-800Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN0174
Technical Datasheet
Fan Frame Size83.8mm
For Use With80mm Fans
Fixing Centers71mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialABS (Acrylonitrile Butadiene Styrene)
Product Range-
SVHCTo Be Advised
Technical Specifications
Fan Frame Size
83.8mm
Fixing Centers
71mm
Guard Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
To Be Advised
For Use With
80mm Fans
Filter Material
PU (Polyurethane) Foam
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
