Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFFA-400Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN0172
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.940 |
| 10000+ | $1.900 |
| 25000+ | $1.860 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,940.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFFA-400Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN0172
Technical Datasheet
Fan Frame Size45.5mm
For Use With40mm Fans
Fixing Centers32.5mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialABS (Acrylonitrile Butadiene Styrene)
Product Range-
SVHCTo Be Advised
Technical Specifications
Fan Frame Size
45.5mm
Fixing Centers
32.5mm
Guard Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
To Be Advised
For Use With
40mm Fans
Filter Material
PU (Polyurethane) Foam
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
