Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFFA-1200Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN0171
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 200+ | $3.780 |
| 10000+ | $3.700 |
| 25000+ | $3.630 |
Price for:Each
Minimum: 200
Multiple: 200
$756.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFFA-1200Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN0171
Technical Datasheet
Fan Frame Size125mm
For Use With120mm Fans
Fixing Centers105mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialABS (Acrylonitrile Butadiene Styrene)
Product Range-
SVHCTo Be Advised
Technical Specifications
Fan Frame Size
125mm
Fixing Centers
105mm
Guard Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
To Be Advised
For Use With
120mm Fans
Filter Material
PU (Polyurethane) Foam
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
