Print Page
CDM847-08A-FP-F010-67
Sensor Connector, CDM847 Series, M8, Female, 8 Positions, Solder Socket, Straight Panel Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM847-08A-FP-F010-67Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN0035
Product RangeCDM847 Series
Your Part Number
522 In Stock
| Quantity | Price |
|---|---|
| 1+ | $11.800 |
| 10+ | $10.490 |
| 25+ | $10.170 |
| 50+ | $9.870 |
| 100+ | $9.100 |
| 500+ | $8.260 |
Price for:Each
Minimum: 1
Multiple: 1
$11.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM847-08A-FP-F010-67Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN0035
Product RangeCDM847 Series
Technical Datasheet
Product RangeCDM847 Series
Sensor Connector SizeM8
Sensor Connector GenderFemale
No. of Positions8 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Current Rating1.5A
Voltage Rating30V
SVHCTo Be Advised
Technical Specifications
Product Range
CDM847 Series
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold Plated Contacts
Voltage Rating
30V
Sensor Connector Size
M8
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
1.5A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
