Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM818-08A-01FRA-2M-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.16AN0023
Product RangeCDM818 Series
Your Part Number
24 In Stock
24 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 48+ | $25.010 |
| 50+ | $22.970 |
| 100+ | $21.290 |
| 250+ | $19.990 |
| 500+ | $18.880 |
Price for:Each
Minimum: 48
Multiple: 48
$1,200.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM818-08A-01FRA-2M-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.16AN0023
Product RangeCDM818 Series
Technical Datasheet
Connector Type A90° M8 Receptacle
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeCDM818 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° M8 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
CDM818 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
