Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM818-06A-01FRA-3M-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.16AN0021
Product RangeCDM818 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 32+ | $23.520 |
| 50+ | $21.600 |
| 100+ | $20.020 |
| 250+ | $18.800 |
| 500+ | $17.750 |
Price for:Each
Minimum: 32
Multiple: 32
$752.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM818-06A-01FRA-3M-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.16AN0021
Product RangeCDM818 Series
Technical Datasheet
Connector Type A90° M8 Receptacle
Connector Type BFree End
No. of Positions6 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeCDM818 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° M8 Receptacle
No. of Positions
6 Positions
Cable Length - Imperial
9.8ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
CDM818 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
