Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM818-06A-01FRA-1M-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.16AN0019
Product RangeCDM818 Series
Your Part Number
72 In Stock
| Quantity | Price |
|---|---|
| 72+ | $16.510 |
| 100+ | $15.310 |
| 250+ | $14.370 |
| 500+ | $13.570 |
Price for:Each
Minimum: 72
Multiple: 72
$1,188.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM818-06A-01FRA-1M-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.16AN0019
Product RangeCDM818 Series
Technical Datasheet
Connector Type A90° M8 Receptacle
Connector Type BFree End
No. of Positions6 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeCDM818 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° M8 Receptacle
No. of Positions
6 Positions
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
CDM818 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
