Print Page
CDM818-04A-01FRA-3M-67
Sensor Cable, A Coded, 90° M8 Receptacle, Free End, 4 Positions, 3 m, 9.8 ft, CDM818 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM818-04A-01FRA-3M-67Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN0015
Product RangeCDM818 Series
Your Part Number
40 In Stock
| Quantity | Price |
|---|---|
| 1+ | $19.330 |
| 10+ | $17.180 |
| 25+ | $16.660 |
| 50+ | $16.170 |
| 100+ | $14.900 |
| 500+ | $13.520 |
Price for:Each
Minimum: 1
Multiple: 1
$19.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM818-04A-01FRA-3M-67Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN0015
Product RangeCDM818 Series
Technical Datasheet
Connector Type A90° M8 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric3m
Product RangeCDM818 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° M8 Receptacle
No. of Positions
4 Positions
Product Range
CDM818 Series
Connector Type B
Free End
Cable Length - Metric
3m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
