Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM818-04A-01FRA-2M-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.16AN0014
Product RangeCDM818 Series
Your Part Number
40 In Stock
| Quantity | Price |
|---|---|
| 40+ | $18.330 |
| 50+ | $16.830 |
| 100+ | $15.610 |
| 250+ | $14.650 |
| 500+ | $13.830 |
Price for:Each
Minimum: 40
Multiple: 40
$733.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM818-04A-01FRA-2M-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.16AN0014
Product RangeCDM818 Series
Technical Datasheet
Connector Type A90° M8 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeCDM818 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
CDM818 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
