Print Page
CDM817-08A-01MRA-3M-67
Sensor Cable, A Coded, 90° M8 Plug, Free End, 8 Positions, 3 m, 9.8 ft, CDM817 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM817-08A-01MRA-3M-67Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN0009
Product RangeCDM817 Series
Your Part Number
32 In Stock
| Quantity | Price |
|---|---|
| 1+ | $24.930 |
| 10+ | $22.140 |
| 25+ | $21.470 |
| 50+ | $20.850 |
| 100+ | $19.200 |
| 500+ | $17.430 |
Price for:Each
Minimum: 1
Multiple: 1
$24.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM817-08A-01MRA-3M-67Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN0009
Product RangeCDM817 Series
Technical Datasheet
Connector Type A90° M8 Plug
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeCDM817 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° M8 Plug
No. of Positions
8 Positions
Cable Length - Imperial
9.8ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
CDM817 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
