Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM817-08A-01MRA-2M-67Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN0008
Product RangeCDM817 Series
Your Part Number
48 In Stock
| Quantity | Price |
|---|---|
| 1+ | $21.260 |
| 10+ | $18.880 |
| 25+ | $18.310 |
| 50+ | $17.780 |
| 100+ | $16.380 |
| 500+ | $14.870 |
Price for:Each
Minimum: 1
Multiple: 1
$21.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM817-08A-01MRA-2M-67Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN0008
Product RangeCDM817 Series
Technical Datasheet
Connector Type A90° M8 Plug
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeCDM817 Series
Technical Specifications
Connector Type A
90° M8 Plug
No. of Positions
8 Positions
Cable Length - Imperial
6.6ft
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
CDM817 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
