Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM817-04A-01MRA-2M-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9998
Product RangeCDM817 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 40+ | $17.410 |
| 50+ | $15.990 |
| 100+ | $14.820 |
| 250+ | $13.910 |
| 500+ | $13.140 |
Price for:Each
Minimum: 40
Multiple: 40
$696.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM817-04A-01MRA-2M-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9998
Product RangeCDM817 Series
Technical Datasheet
Connector Type A90° M8 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeCDM817 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° M8 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
CDM817 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
