Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM816-06A-01FST-3M-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9990
Product RangeCDM816 Series
Your Part Number
32 In Stock
| Quantity | Price |
|---|---|
| 1+ | $20.750 |
| 10+ | $18.440 |
| 25+ | $17.880 |
| 50+ | $17.360 |
| 100+ | $15.990 |
| 500+ | $14.520 |
Price for:Each
Minimum: 1
Multiple: 1
$20.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM816-06A-01FST-3M-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9990
Product RangeCDM816 Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions6 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeCDM816 Series
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
6 Positions
Cable Length - Imperial
9.8ft
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
CDM816 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
