Print Page
CDM816-05B-01FST-1M-67
Sensor Cable, B Coded, M8 Receptacle, Free End, 5 Positions, 1 m, 3.3 ft, CDM816 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM816-05B-01FST-1M-67Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN9985
Product RangeCDM816 Series
Your Part Number
40 In Stock
| Quantity | Price |
|---|---|
| 1+ | $14.570 |
| 10+ | $12.910 |
| 25+ | $12.520 |
| 50+ | $12.140 |
| 100+ | $11.160 |
| 500+ | $10.110 |
Price for:Each
Minimum: 1
Multiple: 1
$14.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM816-05B-01FST-1M-67Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN9985
Product RangeCDM816 Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeCDM816 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
CDM816 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
