Print Page
CDM816-04A-01FST-3M-67
Sensor Cable, A Coded, M8 Receptacle, Free End, 4 Positions, 3 m, 9.8 ft, CDM816 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM816-04A-01FST-3M-67Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN9984
Product RangeCDM816 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 40+ | $21.900 |
| 50+ | $20.110 |
| 100+ | $18.650 |
| 250+ | $17.510 |
| 500+ | $16.530 |
Price for:Each
Minimum: 40
Multiple: 40
$876.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM816-04A-01FST-3M-67Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN9984
Product RangeCDM816 Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeCDM816 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
9.8ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
CDM816 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
