Print Page
CDM816-03A-01FST-2M-67
Sensor Cable, A Coded, M8 Receptacle, Free End, 3 Positions, 2 m, 6.6 ft, CDM816 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM816-03A-01FST-2M-67Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN9980
Product RangeCDM816 Series
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.440 |
| 10+ | $11.940 |
| 25+ | $11.570 |
| 50+ | $11.240 |
| 100+ | $10.350 |
| 500+ | $9.400 |
Price for:Each
Minimum: 1
Multiple: 1
$13.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM816-03A-01FST-2M-67Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN9980
Product RangeCDM816 Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeCDM816 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
CDM816 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
