Print Page
CDM815-04A-01MST-2M-67
Sensor Cable, A Coded, M8 Plug, Free End, 4 Positions, 2 m, 6.6 ft, CDM815 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM815-04A-01MST-2M-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9968
Product RangeCDM815 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $15.360 |
| 10+ | $13.650 |
| 25+ | $13.230 |
| 50+ | $12.850 |
| 100+ | $11.840 |
| 500+ | $10.750 |
Price for:Each
Minimum: 1
Multiple: 1
$15.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM815-04A-01MST-2M-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9968
Product RangeCDM815 Series
Technical Datasheet
Connector Type AM8 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeCDM815 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
CDM815 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
