Print Page
CDM815-04A-01MST-1M-67
Sensor Cable, A Coded, M8 Plug, Free End, 4 Positions, 1 m, 3.3 ft, CDM815 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM815-04A-01MST-1M-67Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN9967
Product RangeCDM815 Series
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.320 |
| 10+ | $10.940 |
| 25+ | $10.610 |
| 50+ | $10.300 |
| 100+ | $9.490 |
| 500+ | $8.620 |
Price for:Each
Minimum: 1
Multiple: 1
$12.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM815-04A-01MST-1M-67Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN9967
Product RangeCDM815 Series
Technical Datasheet
Connector Type AM8 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeCDM815 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
CDM815 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
