Print Page
CDM805-05B-FP-F011-67
Sensor Connector, CDM805 Series, M8, Female, 5 Positions, Solder Socket, Straight Panel Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM805-05B-FP-F011-67Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN9956
Product RangeCDM805 Series
Your Part Number
240 In Stock
| Quantity | Price |
|---|---|
| 1+ | $10.880 |
| 10+ | $9.670 |
| 25+ | $9.370 |
| 50+ | $9.100 |
| 100+ | $8.380 |
| 500+ | $7.610 |
Price for:Each
Minimum: 1
Multiple: 1
$10.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM805-05B-FP-F011-67Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN9956
Product RangeCDM805 Series
Technical Datasheet
Product RangeCDM805 Series
Sensor Connector SizeM8
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingB Coded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating3A
Voltage Rating60V
SVHCTo Be Advised
Technical Specifications
Product Range
CDM805 Series
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M8
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
B Coded
Contact Material
Brass
Current Rating
3A
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CDM805-05B-FP-F011-67
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
