Print Page
CDM803-08A-FP-R805-67
Sensor Connector, CDM803 Series, M8, Female, 8 Positions, Solder Socket, Straight Panel Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM803-08A-FP-R805-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9948
Product RangeCDM803 Series
Your Part Number
160 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.350 |
| 10+ | $12.750 |
| 25+ | $12.360 |
| 50+ | $12.000 |
| 100+ | $11.060 |
| 500+ | $10.040 |
Price for:Each
Minimum: 1
Multiple: 1
$14.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM803-08A-FP-R805-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9948
Product RangeCDM803 Series
Technical Datasheet
Product RangeCDM803 Series
Sensor Connector SizeM8
Sensor Connector GenderFemale
No. of Positions8 Positions
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
CDM803 Series
Sensor Connector Gender
Female
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Brass
SVHC
To Be Advised
Sensor Connector Size
M8
No. of Positions
8 Positions
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
