Print Page
CDM515-04A-01FST-3M-67
Sensor Cable, A Coded, M5 Receptacle, Free End, 4 Positions, 3 m, 9.8 ft, CDM515 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM515-04A-01FST-3M-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9903
Product RangeCDM515 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 20+ | $22.170 |
| 50+ | $20.350 |
| 100+ | $18.870 |
| 250+ | $17.720 |
| 500+ | $16.730 |
Price for:Each
Minimum: 20
Multiple: 20
$443.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM515-04A-01FST-3M-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9903
Product RangeCDM515 Series
Technical Datasheet
Connector Type AM5 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Imperial9.8ft
Product RangeCDM515 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M5 Receptacle
No. of Positions
4 Positions
Product Range
CDM515 Series
Connector Type B
Free End
Cable Length - Imperial
9.8ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
