Print Page
CDM515-03A-01FST-1M-67
Sensor Cable, A Coded, M5 Receptacle, Free End, 3 Positions, 1 m, 3.3 ft, CDM515 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM515-03A-01FST-1M-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9898
Product RangeCDM515 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 40+ | $15.680 |
| 50+ | $14.400 |
| 100+ | $13.350 |
| 250+ | $12.530 |
| 500+ | $11.830 |
Price for:Each
Minimum: 40
Multiple: 40
$627.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM515-03A-01FST-1M-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9898
Product RangeCDM515 Series
Technical Datasheet
Connector Type AM5 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeCDM515 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M5 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
CDM515 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
