Print Page
CDM1259-04D-01FST-2M-RJ45-67
Sensor Cable, D Coded, M12 Receptacle, RJ45 Plug, 4 Positions, 2 m, 6.6 ft, CDM1259 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM1259-04D-01FST-2M-RJ45-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9825
Product RangeCDM1259 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.290 |
| 10+ | $19.800 |
| 25+ | $19.210 |
| 50+ | $18.650 |
| 100+ | $17.180 |
| 500+ | $15.590 |
Price for:Each
Minimum: 1
Multiple: 1
$22.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM1259-04D-01FST-2M-RJ45-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9825
Product RangeCDM1259 Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeCDM1259 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Connector Type B
RJ45 Plug
Cable Length - Metric
2m
Product Range
CDM1259 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
