Print Page
CDM1259-04D-01FST-1M-RJ45-67
Sensor Cable, D Coded, M12 Receptacle, RJ45 Plug, 4 Positions, 1 m, 3.3 ft, CDM1259 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM1259-04D-01FST-1M-RJ45-67Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN9824
Product RangeCDM1259 Series
Your Part Number
96 In Stock
| Quantity | Price |
|---|---|
| 1+ | $17.090 |
| 10+ | $15.180 |
| 25+ | $14.720 |
| 50+ | $14.290 |
| 100+ | $13.170 |
| 500+ | $11.950 |
Price for:Each
Minimum: 1
Multiple: 1
$17.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM1259-04D-01FST-1M-RJ45-67Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN9824
Product RangeCDM1259 Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeCDM1259 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Connector Type B
RJ45 Plug
Cable Length - Metric
1m
Product Range
CDM1259 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
