Print Page
CDM1258-04D-01MST-3M-RJ45-67
Sensor Cable, D Coded, M12 Plug, RJ45 Plug, 4 Positions, 3 m, 9.8 ft, CDM1258 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM1258-04D-01MST-3M-RJ45-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9821
Product RangeCDM1258 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 36+ | $26.440 |
| 50+ | $24.820 |
| 100+ | $24.130 |
| 250+ | $23.430 |
Price for:Each
Minimum: 36
Multiple: 36
$951.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM1258-04D-01MST-3M-RJ45-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9821
Product RangeCDM1258 Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeCDM1258 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
9.8ft
SVHC
To Be Advised
Connector Type B
RJ45 Plug
Cable Length - Metric
3m
Product Range
CDM1258 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
