Print Page
CDM1256-04D-01MRA-2M-67
Sensor Cable, D Coded, 90° M12 Plug, Free End, 4 Positions, 2 m, 6.6 ft, CDM1256 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM1256-04D-01MRA-2M-67Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN9810
Product RangeCDM1256 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.850 |
| 10+ | $18.520 |
| 25+ | $17.960 |
| 50+ | $17.440 |
| 100+ | $16.070 |
| 500+ | $14.580 |
Price for:Each
Minimum: 1
Multiple: 1
$20.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM1256-04D-01MRA-2M-67Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN9810
Product RangeCDM1256 Series
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeCDM1256 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
CDM1256 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
