Print Page
CDM1231-05A-01FRA-3M-67
Sensor Cable, A Coded, 90° M12 Receptacle, Free End, 5 Positions, 3 m, 9.8 ft, CDM1231 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM1231-05A-01FRA-3M-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9701
Product RangeCDM1231 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 32+ | $32.290 |
| 50+ | $30.320 |
| 100+ | $29.470 |
| 250+ | $28.630 |
Price for:Each
Minimum: 32
Multiple: 32
$1,033.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM1231-05A-01FRA-3M-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9701
Product RangeCDM1231 Series
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeCDM1231 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
9.8ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
CDM1231 Series
Technical Docs (1)
Alternatives for CDM1231-05A-01FRA-3M-67
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
